
ER26500J-S C | |
|---|---|
DigiKey Part Number | 5386-ER26500J-SC-ND |
Manufacturer | |
Manufacturer Product Number | ER26500J-S C |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.01000 | £8.01 |
| 24 | £6.22458 | £149.39 |
| 72 | £5.77986 | £416.15 |
| 120 | £5.48342 | £658.01 |
| 264 | £5.12773 | £1,353.72 |
| 504 | £4.92766 | £2,483.54 |
| Unit Price without VAT: | £8.01000 |
|---|---|
| Unit Price with VAT: | £9.61200 |

