
ER2450T | |
|---|---|
DigiKey Part Number | 5386-ER2450T-ND |
Manufacturer | |
Manufacturer Product Number | ER2450T |
Description | BATTERY LITHIUM 3.6V COIN |
Customer Reference | |
Detailed Description | Coin, 24.0mm Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.94" Dia x 0.24" H (24.0mm x 6.2mm) |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Discharge Rate 5mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.93000 | £5.93 |
| 10 | £4.44600 | £44.46 |
| 50 | £4.03840 | £201.92 |
| 100 | £3.36410 | £336.41 |
| 250 | £2.94920 | £737.30 |
| 500 | £2.79358 | £1,396.79 |
| Unit Price without VAT: | £5.93000 |
|---|---|
| Unit Price with VAT: | £7.11600 |

