
ER18505J-T A | |
|---|---|
DigiKey Part Number | 5386-ER18505J-TA-ND |
Manufacturer | |
Manufacturer Product Number | ER18505J-T A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 0.74" Dia x 2.03" H (18.7mm x 51.5mm) |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Storage/Refrigeration Temperature 86°F (30°C) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.84000 | £4.84 |
| 10 | £3.93500 | £39.35 |
| 50 | £3.46040 | £173.02 |
| 100 | £3.26780 | £326.78 |
| 400 | £2.94178 | £1,176.71 |
| Unit Price without VAT: | £4.84000 |
|---|---|
| Unit Price with VAT: | £5.80800 |

