
ER18505J-S A | |
|---|---|
DigiKey Part Number | 5386-ER18505J-SA-ND |
Manufacturer | |
Manufacturer Product Number | ER18505J-S A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 0.74" Dia x 1.99" H (18.7mm x 50.5mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Storage/Refrigeration Temperature 86°F (30°C) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.77900 | £37.79 |
| 50 | £3.14180 | £157.09 |
| 100 | £2.75650 | £275.65 |
| 250 | £2.70464 | £676.16 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

