
ER17505J-S A | |
|---|---|
DigiKey Part Number | 5386-ER17505J-SA-ND |
Manufacturer | |
Manufacturer Product Number | ER17505J-S A |
Description | BATTERY LITHIUM 3.6V A |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.69" Dia x 2.01" H (17.5mm x 51.0mm) |
Packaging Bulk | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 130mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.78000 | £5.78 |
| 10 | £5.33500 | £53.35 |
| 50 | £4.68380 | £234.19 |
| 100 | £4.12000 | £412.00 |
| 250 | £3.77912 | £944.78 |
| 500 | £3.55680 | £1,778.40 |
| Unit Price without VAT: | £5.78000 |
|---|---|
| Unit Price with VAT: | £6.93600 |

