
ER14505J-S AA | |
|---|---|
DigiKey Part Number | 5386-ER14505J-SAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-S AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 100mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.13000 | £4.13 |
| 10 | £3.34900 | £33.49 |
| 50 | £2.94360 | £147.18 |
| 100 | £2.78490 | £278.49 |
| 250 | £2.58832 | £647.08 |
| 1,000 | £2.28388 | £2,283.88 |
| Unit Price without VAT: | £4.13000 |
|---|---|
| Unit Price with VAT: | £4.95600 |

