
ER14505J-P AA | |
|---|---|
DigiKey Part Number | 5386-ER14505J-PAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-P AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Packaging Bulk | Termination Style Axial Leaded |
Part Status Active | Discharge Rate 100mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £4.00100 | £40.01 |
| 50 | £3.33600 | £166.80 |
| 100 | £2.93290 | £293.29 |
| 250 | £2.77876 | £694.69 |
| 500 | £2.57868 | £1,289.34 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

