
ER14505J-3FP AA | |
|---|---|
DigiKey Part Number | 5386-ER14505J-3FPAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-3FP AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 0.57" Dia x 2.00" H (14.5mm x 51.0mm) |
Part Status Active | Termination Style PC Pin (Horizontal Mount) |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.82000 | £3.82 |
| 10 | £3.33500 | £33.35 |
| 50 | £2.83800 | £141.90 |
| 100 | £2.68980 | £268.98 |
| 250 | £2.54164 | £635.41 |
| 500 | £2.37862 | £1,189.31 |
| 1,000 | £2.26746 | £2,267.46 |
| Unit Price without VAT: | £3.82000 |
|---|---|
| Unit Price with VAT: | £4.58400 |

