
ER14505J-2PT AA | |
|---|---|
DigiKey Part Number | 5386-ER14505J-2PTAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-2PT AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 0.57" Dia x 2.00" H (14.5mm x 51.0mm) |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Storage/Refrigeration Temperature 86°F (30°C) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.51900 | £25.19 |
| 50 | £2.18600 | £109.30 |
| 100 | £2.07480 | £207.48 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

