
ER14335J-T 2/3AA | |
|---|---|
DigiKey Part Number | 5386-ER14335J-T2/3AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14335J-T 2/3AA |
Description | BATTERY LITHIUM 3.6V 2/3AA |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.57" Dia x 1.32" H (14.5mm x 33.5mm) |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Discharge Rate 75mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.10000 | £4.10 |
| 10 | £3.32700 | £33.27 |
| 50 | £2.92700 | £146.35 |
| 100 | £2.76390 | £276.39 |
| 250 | £2.56388 | £640.97 |
| 500 | £2.34156 | £1,170.78 |
| Unit Price without VAT: | £4.10000 |
|---|---|
| Unit Price with VAT: | £4.92000 |

