
ER14335J-P 2/3AA | |
|---|---|
DigiKey Part Number | 5386-ER14335J-P2/3AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14335J-P 2/3AA |
Description | BATTERY LITHIUM 3.6V 2/3AA |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.57" Dia x 1.32" H (14.5mm x 33.5mm) |
Packaging Bulk | Termination Style Axial Leaded |
Part Status Active | Discharge Rate 75mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £3.33600 | £33.36 |
| 50 | £2.93440 | £146.72 |
| 100 | £2.77130 | £277.13 |
| 250 | £2.55644 | £639.11 |
| 600 | £2.40825 | £1,444.95 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

