
ER14250J-T 1/2AA | |
|---|---|
DigiKey Part Number | 5386-ER14250J-T1/2AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14250J-T 1/2AA |
Description | BATTERY LITHIUM 3.6V 1/2AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 0.57" Dia x 1.00" H (14.5mm x 25.4mm) |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.85300 | £18.53 |
| 50 | £1.60060 | £80.03 |
| 100 | £1.51390 | £151.39 |
| 250 | £1.46348 | £365.87 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

