
ER14250J-P 1/2AA | |
|---|---|
DigiKey Part Number | 5386-ER14250J-P1/2AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14250J-P 1/2AA |
Description | BATTERY LITHIUM 3.6V 1/2AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.57" Dia x 1.00" H (14.5mm x 25.4mm) |
Packaging Bulk | Termination Style Axial Leaded |
Part Status Active | Discharge Rate 15mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £3.00500 | £30.05 |
| 50 | £2.64140 | £132.07 |
| 150 | £2.42307 | £363.46 |
| 300 | £2.29710 | £689.13 |
| 600 | £2.18595 | £1,311.57 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

