
CR2477 V3 | |
|---|---|
DigiKey Part Number | 5386-CR2477V3-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 V3 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.97" Dia x 0.30" H (24.7mm x 7.7mm) |
Packaging Bulk | Termination Style PC Pin (Vertical Mount) |
Part Status Active | Discharge Rate 2mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 20 | £2.22550 | £44.51 |
| 60 | £2.03817 | £122.29 |
| 100 | £1.95650 | £195.65 |
| 500 | £1.72040 | £860.20 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

