
CR2025 | |
|---|---|
DigiKey Part Number | 5386-CR2025-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.79" Dia x 0.10" H (20.0mm x 2.5mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 50 | £0.31120 | £15.56 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

