CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR123A

DigiKey Part Number
5386-CR123A-ND
Manufacturer
Manufacturer Product Number
CR123A
Description
BATTERY LITHIUM 3V CR123A
Customer Reference
Detailed Description
CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.35" H (17.0mm x 34.2mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Jauch Quartz UK MP
FREE SHIPPING on orders of £55.58 or more for products shipped by Jauch Quartz UK MP
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.39000£1.39
20£1.16050£23.21
100£0.96470£96.47
250£0.89652£224.13
Unit Price without VAT:£1.39000
Unit Price with VAT:£1.66800