
CR1220 | |
|---|---|
DigiKey Part Number | 5386-CR1220-B-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |

