
CR1220 SM | |
|---|---|
DigiKey Part Number | 5386-CR1220SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 SM |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Termination Style SMD (SMT) Tab |
Part Status Active | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Chemistry |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52600 | £5.26 |
| 50 | £0.45940 | £22.97 |
| 100 | £0.43720 | £43.72 |
| 400 | £0.39273 | £157.09 |
| 1,000 | £0.36309 | £363.09 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

