



STA12-15WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-15WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-15WV-ETCT-ND - Cut Tape (CT) 4285-STA12-15WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-15WV-ET |
Description | 1.25 MM W TO B CONNECTOR 15P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.40400 | £4.04 |
| 25 | £0.37880 | £9.47 |
| 50 | £0.36060 | £18.03 |
| 100 | £0.34340 | £34.34 |
| 250 | £0.32188 | £80.47 |
| 500 | £0.30648 | £153.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.28361 | £425.41 |
| 3,000 | £0.27007 | £810.21 |
| 4,500 | £0.26246 | £1,181.07 |
| 7,500 | £0.25317 | £1,898.78 |
| 10,500 | £0.24723 | £2,595.91 |
| 15,000 | £0.24109 | £3,616.35 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

