
SM3ZS067U310AAR1200 | |
|---|---|
DigiKey Part Number | 670-SM3ZS067U310AAR1200-ND |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U310AAR1200 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U310AAR1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 67 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Single | |
Features | Board Guide, Solder Retention | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £707.01000 | £707.01 |
| Unit Price without VAT: | £707.01000 |
|---|---|
| Unit Price with VAT: | £848.41200 |

