Position Card Connector SIM Card Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF9-STR1-B

DigiKey Part Number
670-1517-ND
Manufacturer
Manufacturer Product Number
SF9-STR1-B
Description
CONN SIM CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector SIM Card Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.