
RA1RN03N1A | |
|---|---|
DigiKey Part Number | RA1RN03N1A-ND |
Manufacturer | |
Manufacturer Product Number | RA1RN03N1A |
Description | CONN RCPT 10P 0.02 GOLD EDGE MNT |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | 3 | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | - | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 70°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | - | |
Contact Material | - | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |

