16 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3102A24-7P

DigiKey Part Number
670-N/MS3102A24-7P-ND
Manufacturer
Manufacturer Product Number
N/MS3102A24-7P
Description
CIRC CONN 16 POS 24-7, PANEL, P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
16
Grade
-
Qualification
-
Shell Size - Insert
24-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
22A, 41A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.532" (38.91mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£35.05000£35.05
10£29.79200£297.92
100£25.32690£2,532.69
Manufacturers Standard Package
Unit Price without VAT:£35.05000
Unit Price with VAT:£42.06000