Image for MX60A044SF6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX60A044SF6

DigiKey Part Number
670-MX60A044SF6-ND
Manufacturer
Manufacturer Product Number
MX60A044SF6
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
125£10.45792£1,307.24
Unit Price without VAT:£10.45792
Unit Price with VAT:£12.54950