
MX34C24SFA | |
|---|---|
DigiKey Part Number | 670-2301-ND |
Manufacturer | |
Manufacturer Product Number | MX34C24SFA |
Description | CONN RCPT HSG 24POS 2.2MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |


