
KX24-120R-6ST-H1 | |
|---|---|
DigiKey Part Number | KX24-120R-6ST-H1-ND |
Manufacturer | |
Manufacturer Product Number | KX24-120R-6ST-H1 |
Description | CONN RCPT 120POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £4.42196 | £2,122.54 |
| Unit Price without VAT: | £4.42196 |
|---|---|
| Unit Price with VAT: | £5.30635 |


