Image for KW03CGY10PDL0600U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW03CGY10PDL0600U

DigiKey Part Number
670-KW03CGY10PDL0600U-ND
Manufacturer
Manufacturer Product Number
KW03CGY10PDL0600U
Description
CORD EV TYPE 1 TO CBL 19.69' BLK
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Black EV Type 1 To Cable SJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
EV Type 1
2nd Connector
Cable
Number of Conductors
4 Power, 6 Signal
Cord Type
SJ
Wire Gauge
4 AWG, 16 AWG, 18 AWG
Shielding
Unshielded
Length
19.69' (6.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
750VDC
Current Rating (Amps)
80A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.