
JA06M-32-M1PC-1A-(23)-F0-RK | |
|---|---|
DigiKey Part Number | JA06M-32-M1PC-1A-(23)-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JA06M-32-M1PC-1A-(23)-F0-RK |
Description | CONN PLUG HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £113.77333 | £341.32 |
| Unit Price without VAT: | £113.77333 |
|---|---|
| Unit Price with VAT: | £136.52800 |

