JA06M-24-M2SC-A-(16)-F0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: £291.75000
Image for JA06M-24-M2SC-A-(16)-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06M-24-M2SC-A-(16)-F0-R

DigiKey Part Number
JA06M-24-M2SC-A-(16)-F0-R-ND
Manufacturer
Manufacturer Product Number
JA06M-24-M2SC-A-(16)-F0-R
Description
CONN PLG HSG FMALE 19POS INLINE
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes