
FO-FC-FS(FC-A3)-PBS-R | |
|---|---|
DigiKey Part Number | 670-1869-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(FC-A3)-PBS-R |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount |
Category | Convert From (Adapter End) FC Receptacle |
Manufacturer JAE Electronics | Convert To (Adapter End) FC Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bag | Mode Singlemode/Multimode |
Part Status Obsolete | Mounting Type Panel Mount |
Type Coupler | Base Product Number |




