Direct

FI-XC3A-1-15000 | |
|---|---|
DigiKey Part Number | 670-2204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-XC3A-1-15000 |
Description | CONN BLADE 30-36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Blade Contact Gold 30-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 30-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |






