DX2R005HN2E700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 11,822
Unit Price: £1.60000
Datasheet

Direct


EDAC Inc.
In Stock: 56,114
Unit Price: £0.42000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: £0.73107
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £0.54447
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1,902
Unit Price: £0.86000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £0.76062
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX2R005HN2E700

DigiKey Part Number
670-1190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DX2R005HN2E700
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DX2R005HN2E700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes