Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE-C8-J9-B5-1R | |
|---|---|
DigiKey Part Number | 670-DE-C8-J9-B5-1R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8-J9-B5-1R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M2.6 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £7.56750 | £302.70 |
| Unit Price without VAT: | £7.56750 |
|---|---|
| Unit Price with VAT: | £9.08100 |





