
DALC-J15SAF-23L6E | |
|---|---|
DigiKey Part Number | 670-DALC-J15SAF-23L6E-ND |
Manufacturer | |
Manufacturer Product Number | DALC-J15SAF-23L6E |
Description | D-SUB, PCB SIDE, RIGHT, 15 POS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Synthetic Resin | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 10 | £3.37800 | £33.78 |
| 25 | £3.16640 | £79.16 |
| 50 | £3.01500 | £150.75 |
| 100 | £2.87100 | £287.10 |
| 300 | £2.65683 | £797.05 |
| 600 | £2.53008 | £1,518.05 |
| 1,200 | £2.40943 | £2,891.32 |
| 2,700 | £2.27561 | £6,144.15 |
| Unit Price without VAT: | £3.98000 |
|---|---|
| Unit Price with VAT: | £4.77600 |

