
C2777-M34S75C4F1-AV0.3-900 | |
|---|---|
DigiKey Part Number | 670-C2777-M34S75C4F1-AV0.3-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-M34S75C4F1-AV0.3-900 |
Description | CRIMPED WIRE AVSS0.3 900MM SOCKE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jumper Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | - | |
Wire Gauge | - | |
Contact Finish | - | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.24700 | £12.47 |
| 25 | £1.16880 | £29.22 |
| 50 | £1.11280 | £55.64 |
| 100 | £1.05970 | £105.97 |
| 250 | £0.99332 | £248.33 |
| 500 | £0.94586 | £472.93 |
| 1,050 | £0.89764 | £942.52 |
| 3,150 | £0.83072 | £2,616.77 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

