
WJ-DM 40/4X10 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM40/4X10-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 40/4X10 |
Description | MULTI HOLE SEALING INSERT M40 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 5 | £2.78000 | £13.90 |
| 10 | £2.61200 | £26.12 |
| 30 | £2.38033 | £71.41 |
| 50 | £2.28580 | £114.29 |
| 100 | £2.16960 | £216.96 |
| 250 | £2.03428 | £508.57 |
| 500 | £1.94428 | £972.14 |
| 1,000 | £1.86359 | £1,863.59 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

