Terminal Butt Splice, Closed End, Individual Openings Connector Push In 0.2 ~ 4mm² Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T320-9501-02

DigiKey Part Number
2291-T320-9501-02-ND
Manufacturer
Manufacturer Product Number
T320-9501-02
Description
JCC JACOB CABLE JOINT, 5 POLES,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 0.2 ~ 4mm² Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
5
Termination
Push In
Wire Gauge
0.2 ~ 4mm²
Insulation
Fully Insulated
Features
-
Color
Transparent - Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.72000£14.72
10£11.99900£119.99
25£11.06240£276.56
50£10.40300£520.15
100£9.78330£978.33
250£9.20040£2,300.10
Manufacturers Standard Package
Unit Price without VAT:£14.72000
Unit Price with VAT:£17.66400