
M20M25/FR | |
|---|---|
DigiKey Part Number | 2291-M20M25/FR-ND |
Manufacturer | |
Manufacturer Product Number | M20M25/FR |
Description | ENLARGER M20M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M20 to M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.65700 | £26.57 |
| 25 | £2.49080 | £62.27 |
| 50 | £2.37180 | £118.59 |
| 100 | £2.25840 | £225.84 |
| 250 | £2.11704 | £529.26 |
| 500 | £2.01600 | £1,008.00 |
| 1,000 | £1.91984 | £1,919.84 |
| 2,500 | £1.79975 | £4,499.38 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

