
G502-1016-11 | |
|---|---|
DigiKey Part Number | 2291-G502-1016-11-ND |
Manufacturer | |
Manufacturer Product Number | G502-1016-11 |
Description | SEALING GROMMET EPDM FOR SIZE M1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.650" (16.51mm) Grommet 0.197" ~ 0.354" (5.00mm ~ 9.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.650" (16.51mm) | |
Diameter - Inside | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.74300 | £7.43 |
| 25 | £0.69600 | £17.40 |
| 50 | £0.66240 | £33.12 |
| 100 | £0.63080 | £63.08 |
| 250 | £0.59124 | £147.81 |
| 500 | £0.56300 | £281.50 |
| 1,000 | £0.53612 | £536.12 |
| 2,500 | £0.50256 | £1,256.40 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

