
G501-1025-12 | |
|---|---|
DigiKey Part Number | 2291-G501-1025-12-ND |
Manufacturer | |
Manufacturer Product Number | G501-1025-12 |
Description | SEALING GROMMET 2K FOR SIZE M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.004" (25.50mm) Grommet 0.276" ~ 0.512" (7.00mm ~ 13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.004" (25.50mm) | |
Diameter - Inside | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.54100 | £15.41 |
| 25 | £1.44440 | £36.11 |
| 50 | £1.37520 | £68.76 |
| 100 | £1.30950 | £130.95 |
| 250 | £1.22744 | £306.86 |
| 500 | £1.16884 | £584.42 |
| 1,000 | £1.11305 | £1,113.05 |
| 2,500 | £1.04342 | £2,608.55 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

