


G500-1032-02 | |
|---|---|
DigiKey Part Number | 2291-G500-1032-02-ND |
Manufacturer | |
Manufacturer Product Number | G500-1032-02 |
Description | SEALING GROMMET TPE FOR SIZE M32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.280" (32.50mm) Grommet 0.472" ~ 0.945" (12.00mm ~ 24.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 1.280" (32.50mm) |
Manufacturer Jacob GmbH | Diameter - Inside 0.472" ~ 0.945" (12.00mm ~ 24.00mm) |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.99800 | £9.98 |
| 25 | £0.93560 | £23.39 |
| 50 | £0.89100 | £44.55 |
| 100 | £0.84840 | £84.84 |
| 250 | £0.79520 | £198.80 |
| 500 | £0.75722 | £378.61 |
| 1,000 | £0.72108 | £721.08 |
| 2,500 | £0.67595 | £1,689.88 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

