
50.650PA/SW/V | |
|---|---|
DigiKey Part Number | 2291-50.650PA/SW/V-ND |
Manufacturer | |
Manufacturer Product Number | 50.650PA/SW/V |
Description | PERFECT CABLE GLAND POLYAMIDE WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £10.56400 | £52.82 |
| Unit Price without VAT: | £10.56400 |
|---|---|
| Unit Price with VAT: | £12.67680 |

