



50.650PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.650PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.650PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.827" (21.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.27000 | £14.27 |
| 10 | £12.13000 | £121.30 |
| 25 | £11.37080 | £284.27 |
| 50 | £10.82800 | £541.40 |
| 100 | £10.31160 | £1,031.16 |
| 250 | £9.66652 | £2,416.63 |
| 500 | £9.20570 | £4,602.85 |
| Unit Price without VAT: | £14.27000 |
|---|---|
| Unit Price with VAT: | £17.12400 |

