
50.048 | |
|---|---|
DigiKey Part Number | 2291-50.048-ND |
Manufacturer | |
Manufacturer Product Number | 50.048 |
Description | CABLE GLAND 34-44MM PG48 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG48 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.89000 | £31.89 |
| 10 | £27.10500 | £271.05 |
| 25 | £25.40800 | £635.20 |
| 50 | £24.19580 | £1,209.79 |
| 100 | £23.04210 | £2,304.21 |
| 250 | £21.60152 | £5,400.38 |
| Unit Price without VAT: | £31.89000 |
|---|---|
| Unit Price with VAT: | £38.26800 |


