
50.036/EMV | |
|---|---|
DigiKey Part Number | 2291-50.036/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.036/EMV |
Description | PERFECT EMC-CABLE GLAND PG 36 NI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer Jacob GmbH | Thread Size PG36 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.945" (24.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £23.96400 | £239.64 |
| Unit Price without VAT: | £23.96400 |
|---|---|
| Unit Price with VAT: | £28.75680 |

