
50.029 PA | |
|---|---|
DigiKey Part Number | 2291-50.029PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.029 PA |
Description | CABLE GLAND 18.01-25MM PG29 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.93000 | £19.30 |
| 25 | £1.80840 | £45.21 |
| 50 | £1.72200 | £86.10 |
| 100 | £1.63970 | £163.97 |
| 250 | £1.53696 | £384.24 |
| 500 | £1.46360 | £731.80 |
| 1,000 | £1.39377 | £1,393.77 |
| 2,500 | £1.30657 | £3,266.43 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

