
50.029 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.029PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.029 PA/SW |
Description | CABLE GLAND 18.01-25MM PG29 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £2.07900 | £20.79 |
| 25 | £1.94840 | £48.71 |
| 50 | £1.85560 | £92.78 |
| 100 | £1.76690 | £176.69 |
| 250 | £1.65624 | £414.06 |
| 500 | £1.57718 | £788.59 |
| 1,000 | £1.50194 | £1,501.94 |
| 2,500 | £1.40799 | £3,519.98 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |


