
23.611M20 | |
|---|---|
DigiKey Part Number | 2291-23.611M20-ND |
Manufacturer | |
Manufacturer Product Number | 23.611M20 |
Description | FAVORIT CABLE GLAND BRASS M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.453" (11.50mm) |
Manufacturer Jacob GmbH | Thread Size M20x1.5 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.90000 | £11.90 |
| 10 | £10.11300 | £101.13 |
| 25 | £9.48000 | £237.00 |
| 50 | £9.02760 | £451.38 |
| 100 | £8.59690 | £859.69 |
| 250 | £8.05892 | £2,014.73 |
| 500 | £7.67474 | £3,837.37 |
| 1,000 | £7.30896 | £7,308.96 |
| Unit Price without VAT: | £11.90000 |
|---|---|
| Unit Price with VAT: | £14.28000 |

