
10.2515 PAV7035 | |
|---|---|
DigiKey Part Number | 2291-10.2515PAV7035-ND |
Manufacturer | |
Manufacturer Product Number | 10.2515 PAV7035 |
Description | SCREW PLUG M25X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M25 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.72000 | £7.20 |
| 25 | £0.67520 | £16.88 |
| 50 | £0.64300 | £32.15 |
| 100 | £0.61220 | £61.22 |
| 300 | £0.56653 | £169.96 |
| 500 | £0.54644 | £273.22 |
| 1,000 | £0.52035 | £520.35 |
| 2,500 | £0.48778 | £1,219.45 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

