Transceiver Module Ethernet 8.5 ~ 11.3Gbps 3.1V ~ 3.45V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSP10LRLCC000C35

DigiKey Part Number
3227-JPSP10LRLCC000C35-ND
Manufacturer
Manufacturer Product Number
JPSP10LRLCC000C35
Description
SFP+ 10G CWDM 1350NM - 1610NM 10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 8.5 ~ 11.3Gbps 3.1V ~ 3.45V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Fiber Resources (Wuhan), Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
8.5 ~ 11.3Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.1V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£38.75100£387.51
Unit Price without VAT:£38.75100
Unit Price with VAT:£46.50120